



RP1170 | |
|---|---|
DigiKey Part Number | HM5793-ND |
Manufacturer | |
Manufacturer Product Number | RP1170 |
Description | BOX ABS WHT 6.54"L X 3.39"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS White, Off Cover Included 6.535" L x 3.390" W (165.99mm x 86.11mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.535" L x 3.390" W (165.99mm x 86.11mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 22.1in² (143cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports, Watertight | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,04000 € | 18,04 € |
| 5 | 15,42800 € | 77,14 € |
| 10 | 14,41900 € | 144,19 € |
| 25 | 13,18800 € | 329,70 € |
| 50 | 12,32640 € | 616,32 € |
| 100 | 11,72470 € | 1.172,47 € |
| Unit Price without VAT: | 18,04000 € |
|---|---|
| Unit Price with VAT: | 21,46760 € |


