
RP1130 | |
|---|---|
DigiKey Part Number | HM5788-ND |
Manufacturer | |
Manufacturer Product Number | RP1130 |
Description | BOX PC WHT 4.94"L X 3.36"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off Cover Included 4.941" L x 3.363" W (125.50mm x 85.42mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1130 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color White, Off |
Packaging Bag | Thickness 0.108" (2.74mm) |
Part Status Active | Features PCB Supports, Watertight |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.941" L x 3.363" W (125.50mm x 85.42mm) | Shipping Info Shipped from DigiKey |
Height 2.165" (55.00mm) | Weight 1 lb (453.59 g) |
Area (L x W) 16.6in² (107cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,28000 € | 17,28 € |
| 5 | 14,54000 € | 72,70 € |
| 10 | 13,50900 € | 135,09 € |
| 25 | 12,26640 € | 306,66 € |
| 50 | 11,40780 € | 570,39 € |
| 100 | 10,61290 € | 1.061,29 € |
| 250 | 10,20424 € | 2.551,06 € |
| Unit Price without VAT: | 17,28000 € |
|---|---|
| Unit Price with VAT: | 20,56320 € |


