RP1055BF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1055BF

DigiKey Part Number
164-RP1055BF-ND
Manufacturer
Manufacturer Product Number
RP1055BF
Description
BOX PC GRAY 4.53"L X 3.26"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray Cover Included 4.530" L x 3.260" W (115.06mm x 82.80mm) X 1.570" (39.88mm)
Datasheet
 Datasheet
EDA/CAD Models
RP1055BF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.530" L x 3.260" W (115.06mm x 82.80mm)
Height
1.570" (39.88mm)
Area (L x W)
14.7in² (95cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.080" (2.03mm)
Features
-
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,29000 €11,29 €
59,77200 €48,86 €
109,23300 €92,33 €
258,60680 €215,17 €
508,19080 €409,54 €
1007,81820 €781,82 €
2507,38448 €1.846,12 €
5007,09546 €3.547,73 €
1.0006,83624 €6.836,24 €
Manufacturers Standard Package
Unit Price without VAT:11,29000 €
Unit Price with VAT:13,43510 €