
RP1020 | |
|---|---|
DigiKey Part Number | HM2274-ND |
Manufacturer | |
Manufacturer Product Number | RP1020 |
Description | BOX PC WHT 2.58"L X 2.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off Cover Included 2.577" L x 2.380" W (65.46mm x 60.45mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.577" L x 2.380" W (65.46mm x 60.45mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 6.13in² (39.5cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.098" (2.49mm) | |
Features | PCB Supports, Watertight | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 5 | 6,94400 € | 34,72 € |
| 10 | 6,49000 € | 64,90 € |
| 25 | 5,93560 € | 148,39 € |
| 50 | 5,54780 € | 277,39 € |
| 100 | 5,18540 € | 518,54 € |
| 250 | 4,78276 € | 1.195,69 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |











