
RMCP7 | |
|---|---|
DigiKey Part Number | HM5765-ND |
Manufacturer | |
Manufacturer Product Number | RMCP7 |
Description | PANEL 16.720X6.980X0.500" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 16.720" L x 6.980" W x 0.500" H (424.69mm x 177.29mm x 12.70mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RMCP7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 16.720" L x 6.980" W x 0.500" H (424.69mm x 177.29mm x 12.70mm) | |
Features | - | |
Color | Black | |
Material | Metal, Aluminum | |
For Use With/Related Products | RMCS, RMCV Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,77000 € | 27,77 € |
| 5 | 23,39400 € | 116,97 € |
| 10 | 21,74400 € | 217,44 € |
| 25 | 19,75200 € | 493,80 € |
| 50 | 18,37480 € | 918,74 € |
| 100 | 17,48190 € | 1.748,19 € |
| Unit Price without VAT: | 27,77000 € |
|---|---|
| Unit Price with VAT: | 33,04630 € |

