Similar

RMASV1925BK1 | |
|---|---|
DigiKey Part Number | RMASV1925BK1-ND |
Manufacturer | |
Manufacturer Product Number | RMASV1925BK1 |
Description | SHELF 25X17.420X1.720" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 25.000" L x 17.420" W x 1.720" H (635.00mm x 442.47mm x 43.69mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RMASV1925BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Shelf, Fixed | |
Size / Dimension | 25.000" L x 17.420" W x 1.720" H (635.00mm x 442.47mm x 43.69mm) | |
Features | Adjustable | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 13 lbs (5.9 kg) |



