
RM5UMTGFL | |
|---|---|
DigiKey Part Number | 164-RM5UMTGFL-ND |
Manufacturer | |
Manufacturer Product Number | RM5UMTGFL |
Description | HARDWARE - RACK-MOUNTING FLANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Aluminum Rack Mount 8.720" L x 8.250" W x 1.500" H (221.49mm x 209.55mm x 38.10mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM5UMTGFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rack Mount | |
Size / Dimension | 8.720" L x 8.250" W x 1.500" H (221.49mm x 209.55mm x 38.10mm) | |
Features | - | |
Color | Black | |
Material | Aluminum | |
For Use With/Related Products | RM Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,69000 € | 20,69 € |
| 5 | 17,68600 € | 88,43 € |
| 10 | 16,52900 € | 165,29 € |
| 25 | 15,11720 € | 377,93 € |
| 50 | 14,12980 € | 706,49 € |
| 100 | 13,66810 € | 1.366,81 € |
| Unit Price without VAT: | 20,69000 € |
|---|---|
| Unit Price with VAT: | 24,62110 € |

