
RM5U19BKFP | |
|---|---|
DigiKey Part Number | 164-RM5U19BKFP-ND |
Manufacturer | |
Manufacturer Product Number | RM5U19BKFP |
Description | HARDWARE - REPLACEMENT PANELS FO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel 16.350" L x 8.720" W x 0.650" H (415.29mm x 221.49mm x 16.51mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 16.350" L x 8.720" W x 0.650" H (415.29mm x 221.49mm x 16.51mm) | |
Features | - | |
Color | Black | |
Material | Aluminum | |
For Use With/Related Products | RM Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,64000 € | 44,64 € |
| 5 | 38,15600 € | 190,78 € |
| 10 | 35,66500 € | 356,65 € |
| 25 | 32,61760 € | 815,44 € |
| 50 | 32,42120 € | 1.621,06 € |
| Unit Price without VAT: | 44,64000 € |
|---|---|
| Unit Price with VAT: | 53,12160 € |

