
RM440SN100BK | |
|---|---|
DigiKey Part Number | HM5755-ND |
Manufacturer | |
Manufacturer Product Number | RM440SN100BK |
Description | SPEED NUTS 4-40 100/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #4-40 Nut |
Datasheet | Datasheet |
EDA/CAD Models | RM440SN100BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Thread Size | #4-40 | |
Thickness | - | |
Width | - | |
Material | - | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,42000 € | 18,42 € |
| 5 | 16,04800 € | 80,24 € |
| 10 | 15,20100 € | 152,01 € |
| 25 | 14,21600 € | 355,40 € |
| 50 | 13,56080 € | 678,04 € |
| 100 | 12,97390 € | 1.297,39 € |
| 250 | 12,29028 € | 3.072,57 € |
| 500 | 11,83462 € | 5.917,31 € |
| Unit Price without VAT: | 18,42000 € |
|---|---|
| Unit Price with VAT: | 21,91980 € |








