Aluminum Chassis, Enclosed 4.246" L x 8.300" W x 3.500" H (107.85mm x 210.82mm x 88.90mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM2U0804SBK

DigiKey Part Number
HM5742-ND
Manufacturer
Manufacturer Product Number
RM2U0804SBK
Description
CHASSIS 4.246X8.300X3.500" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Chassis, Enclosed 4.246" L x 8.300" W x 3.500" H (107.85mm x 210.82mm x 88.90mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RM2U0804SBK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Chassis, Enclosed
Size / Dimension
4.246" L x 8.300" W x 3.500" H (107.85mm x 210.82mm x 88.90mm)
Features
-
Color
Black
Material
Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1120,33000 €120,33 €
5101,63200 €508,16 €
1094,55800 €945,58 €
2592,47680 €2.311,92 €
Manufacturers Standard Package
Unit Price without VAT:120,33000 €
Unit Price with VAT:143,19270 €