Enclosure ABS Black, Translucent Cover Included 4.130" L x 3.150" W (104.90mm x 80.00mm) X 0.980" (24.89mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM2005STBK

DigiKey Part Number
164-RM2005STBK-ND
Manufacturer
Manufacturer Product Number
RM2005STBK
Description
ENCLOSURE ABS 4.13"L X 3.15"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure ABS Black, Translucent Cover Included 4.130" L x 3.150" W (104.90mm x 80.00mm) X 0.980" (24.89mm)
Datasheet
 Datasheet
EDA/CAD Models
RM2005STBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.130" L x 3.150" W (104.90mm x 80.00mm)
Height
0.980" (24.89mm)
Area (L x W)
13.0in² (84cm²)
Design
Cover Included
Material
Color
Black, Translucent
Thickness
0.100" (2.54mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 207
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,46000 €5,46 €
Manufacturers Standard Package
Unit Price without VAT:5,46000 €
Unit Price with VAT:6,49740 €