



RL6655-F | |
|---|---|
DigiKey Part Number | HM5731-ND |
Manufacturer | |
Manufacturer Product Number | RL6655-F |
Description | BOX ABS GRAY 7.87"L X 5.91"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 7.874" L x 5.906" W (200.00mm x 150.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL6655-F Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bag | Thickness 0.124" (3.15mm) |
Part Status Active | Features Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 7.874" L x 5.906" W (200.00mm x 150.00mm) | Shipping Info Shipped from DigiKey |
Height 2.756" (70.00mm) | Weight 1 lb (453.59 g) |
Area (L x W) 46.5in² (300cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,19000 € | 15,19 € |
| 5 | 12,77800 € | 63,89 € |
| 10 | 11,87100 € | 118,71 € |
| 25 | 10,77760 € | 269,44 € |
| 50 | 10,02260 € | 501,13 € |
| 100 | 9,32350 € | 932,35 € |
| 250 | 8,81176 € | 2.202,94 € |
| Unit Price without VAT: | 15,19000 € |
|---|---|
| Unit Price with VAT: | 18,07610 € |

