Box ABS Gray Cover Included 4.901" L x 3.937" W (124.49mm x 100.00mm) X 2.362" (60.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray Cover Included 4.901" L x 3.937" W (124.49mm x 100.00mm) X 2.362" (60.00mm)
RL6335
RL6335

RL6335

DigiKey Part Number
HM1072-ND
Manufacturer
Manufacturer Product Number
RL6335
Description
BOX PLASTIC GRY 4.901"L X 3.94"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 4.901" L x 3.937" W (124.49mm x 100.00mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RL6335 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.901" L x 3.937" W (124.49mm x 100.00mm)
Height
2.362" (60.00mm)
Area (L x W)
19.3in² (125cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.110" (2.79mm)
Features
PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,36000 €7,36 €
56,18200 €30,91 €
105,73900 €57,39 €
255,20680 €130,17 €
504,83940 €241,97 €
1004,49950 €449,95 €
2504,08908 €1.022,27 €
5003,85954 €1.929,77 €
Manufacturers Standard Package
Unit Price without VAT:7,36000 €
Unit Price with VAT:8,75840 €