



RH3055 | |
|---|---|
DigiKey Part Number | HM1091-ND |
Manufacturer | |
Manufacturer Product Number | RH3055 |
Description | BOX PLASTIC GRAY 6.3"L X 3.35"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 6.300" L x 3.350" W (160.02mm x 85.09mm) X 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | RH3055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 3.350" W (160.02mm x 85.09mm) | |
Height | 1.180" (29.97mm) | |
Area (L x W) | 13.0in² (84cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Battery Door, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 5 | 6,39800 € | 31,99 € |
| 10 | 5,94100 € | 59,41 € |
| 25 | 5,39000 € | 134,75 € |
| 50 | 5,01000 € | 250,50 € |
| 100 | 4,65830 € | 465,83 € |
| 250 | 4,23340 € | 1.058,35 € |
| 500 | 4,01424 € | 2.007,12 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |




