
RFUS1926CG1 | |
|---|---|
DigiKey Part Number | RFUS1926CG1-ND |
Manufacturer | |
Manufacturer Product Number | RFUS1926CG1 |
Description | SHELF 26X17.750X1.740" BEI/GRY |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 26.000" L x 17.750" W x 1.740" H (660.40mm x 450.85mm x 44.20mm) Beige, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Shelf, Fixed | |
Size / Dimension | 26.000" L x 17.750" W x 1.740" H (660.40mm x 450.85mm x 44.20mm) | |
Features | - | |
Color | Beige, Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |

