
RDRW1901222LG1 | |
|---|---|
DigiKey Part Number | RDRW1901222LG1-ND |
Manufacturer | |
Manufacturer Product Number | RDRW1901222LG1 |
Description | DRAWER 22.1X17.4X12.3" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Drawer, Enclosed, Locking, Pull Out 22.070" L x 17.360" W x 12.250" H (560.58mm x 440.94mm x 311.15mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | RDRW1901222LG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Drawer, Enclosed, Locking, Pull Out | |
Size / Dimension | 22.070" L x 17.360" W x 12.250" H (560.58mm x 440.94mm x 311.15mm) | |
Features | Handles, Locks | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 52 lbs (23.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,54000 € | 294,54 € |
| Unit Price without VAT: | 294,54000 € |
|---|---|
| Unit Price with VAT: | 350,50260 € |




