
RDRW1900816LG1 | |
|---|---|
DigiKey Part Number | RDRW1900816LG1-ND |
Manufacturer | |
Manufacturer Product Number | RDRW1900816LG1 |
Description | DRAWER 16.070X17.360X8.750" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Drawer, Enclosed, Locking, Pull Out 16.070" L x 17.360" W x 8.750" H (408.18mm x 440.94mm x 222.25mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | RDRW1900816LG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Drawer, Enclosed, Locking, Pull Out | |
Size / Dimension | 16.070" L x 17.360" W x 8.750" H (408.18mm x 440.94mm x 222.25mm) | |
Features | Handles, Locks | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 30 lbs (13.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,69000 € | 230,69 € |
| Unit Price without VAT: | 230,69000 € |
|---|---|
| Unit Price with VAT: | 274,52110 € |




