RDRW1900512CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 8
Unit Price: 232,79000 €
Datasheet

Similar


Hammond Manufacturing
In Stock: 1
Unit Price: 232,79000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDRW1900512CG1

DigiKey Part Number
RDRW1900512CG1-ND
Manufacturer
Manufacturer Product Number
RDRW1900512CG1
Description
DRAWER 12.07X17.36X5.25" BEI/GRY
Customer Reference
Detailed Description
Metal, Steel Drawer, Enclosed, Locking, Pull Out 12.070" L x 17.360" W x 5.250" H (306.58mm x 440.94mm x 133.35mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drawer, Enclosed, Locking, Pull Out
Size / Dimension
12.070" L x 17.360" W x 5.250" H (306.58mm x 440.94mm x 133.35mm)
Features
Handles, Locks
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
22 lbs (10 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
DRAWER 12.070X17.360X5.250" BLK
In-Stock: 8
Unit Price: 232,79000 €
DRAWER 12.070X17.360X5.250" GRAY
In-Stock: 1
Unit Price: 232,79000 €