
RDRW1900312BK1 | |
|---|---|
DigiKey Part Number | HM1595-ND |
Manufacturer | |
Manufacturer Product Number | RDRW1900312BK1 |
Description | DRAWER 12.070X17.360X3.500" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Drawer, Enclosed, Locking, Pull Out 12.070" L x 17.360" W x 3.500" H (306.58mm x 440.94mm x 88.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RDRW1900312BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drawer, Enclosed, Locking, Pull Out | |
Size / Dimension | 12.070" L x 17.360" W x 3.500" H (306.58mm x 440.94mm x 88.90mm) | |
Features | Handles, Locks | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 20 lbs (9.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,96000 € | 197,96 € |
| 5 | 172,74000 € | 863,70 € |
| Unit Price without VAT: | 197,96000 € |
|---|---|
| Unit Price with VAT: | 235,57240 € |






