
RCSCFAN | |
|---|---|
DigiKey Part Number | RCSCFAN-ND |
Manufacturer | |
Manufacturer Product Number | RCSCFAN |
Description | FAN UNIT (2) 115VAC W/POWER CORD |
Customer Reference | |
Detailed Description | Rack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | - | |
Size / Dimension | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3 lbs (1.4 kg) |

