
RCSC19042WDBK1 | |
|---|---|
DigiKey Part Number | RCSC19042WDBK1-ND |
Manufacturer | |
Manufacturer Product Number | RCSC19042WDBK1 |
Description | DOOR 44.280X23.690X0.700" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel; Plastic Door, Front or Rear 44.280" L x 23.690" W x 0.700" H (1124.71mm x 601.73mm x 17.78mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RCSC19042WDBK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 44.280" L x 23.690" W x 0.700" H (1124.71mm x 601.73mm x 17.78mm) | |
Features | Locks | |
Color | Black | |
Material | Metal, Steel; Plastic | |
For Use With/Related Products | RCSC Series | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,12000 € | 477,12 € |
| Unit Price without VAT: | 477,12000 € |
|---|---|
| Unit Price with VAT: | 567,77280 € |

