
RCSC19042VDBK1 | |
|---|---|
DigiKey Part Number | HM2265-ND |
Manufacturer | |
Manufacturer Product Number | RCSC19042VDBK1 |
Description | DOOR 44.280X23.690X0.700" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 44.280" L x 23.690" W x 0.700" H (1124.71mm x 601.73mm x 17.78mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RCSC19042VDBK1 Models |
Category | Features Locks |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products RCSC Series |
Part Status Active | Ventilation Vented |
Type Door, Front or Rear | Shipping Info Shipped from DigiKey |
Size / Dimension 44.280" L x 23.690" W x 0.700" H (1124.71mm x 601.73mm x 17.78mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,46000 € | 327,46 € |
| 5 | 288,28600 € | 1.441,43 € |
| Unit Price without VAT: | 327,46000 € |
|---|---|
| Unit Price with VAT: | 389,67740 € |

