RCKVD24UBK1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCKVD24UBK1

DigiKey Part Number
164-RCKVD24UBK1-ND
Manufacturer
Manufacturer Product Number
RCKVD24UBK1
Description
24U VENTED DOOR FOR RCK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 46.880" L x 23.600" W x 0.840" H (1190.75mm x 599.44mm x 21.34mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Door, Front or Rear
Size / Dimension
46.880" L x 23.600" W x 0.840" H (1190.75mm x 599.44mm x 21.34mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
RCKD Series
Ventilation
Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1268,16000 €268,16 €
5242,91600 €1.214,58 €
Manufacturers Standard Package
Unit Price without VAT:268,16000 €
Unit Price with VAT:319,11040 €