
RCKSD42UBK1 | |
|---|---|
DigiKey Part Number | 164-RCKSD42UBK1-ND |
Manufacturer | |
Manufacturer Product Number | RCKSD42UBK1 |
Description | DOOR 78.380X23.600X0.840" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 78.380" L x 23.600" W x 0.840" H (1990.85mm x 599.44mm x 21.34mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 78.380" L x 23.600" W x 0.840" H (1990.85mm x 599.44mm x 21.34mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | RCKD Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,62000 € | 320,62 € |
| 5 | 296,89600 € | 1.484,48 € |
| Unit Price without VAT: | 320,62000 € |
|---|---|
| Unit Price with VAT: | 381,53780 € |


