
RCHS1901717LG1 | |
|---|---|
DigiKey Part Number | RCHS1901717LG1-ND |
Manufacturer | |
Manufacturer Product Number | RCHS1901717LG1 |
Description | RACK STEEL 17.5X21X19.5 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 19.500" H (444.50mm x 533.40mm x 495.30mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | RCHS1901717LG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 10U | |
Dimensions - Panel | 16.110" L x 17.810" W x 17.560" H (409.19mm x 452.37mm x 446.02mm) | |
Dimensions - Overall | 17.500" L x 21.000" W x 19.500" H (444.50mm x 533.40mm x 495.30mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Gray | |
Shipping Info | Shipped from DigiKey | |
Weight | 46 lbs (20.9 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,98000 € | 330,98 € |
| Unit Price without VAT: | 330,98000 € |
|---|---|
| Unit Price with VAT: | 393,86620 € |








