cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCHLB193UBK1

DigiKey Part Number
RCHLB193UBK1-ND
Manufacturer
Manufacturer Product Number
RCHLB193UBK1
Description
RACK STEEL 14.2X21X7.25 BLACK
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 14.230" L x 21.000" W x 7.250" H (361.44mm x 533.40mm x 184.15mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RCHLB193UBK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Obsolete
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
3U
Dimensions - Panel
18.350" W x 5.250" H (466.09mm x 133.35mm)
Dimensions - Overall
14.230" L x 21.000" W x 7.250" H (361.44mm x 533.40mm x 184.15mm)
Door
Steel
Features
Wall Mount
Mounting Rails
Two Pair
Ventilation
Sides
Material
Metal, Steel
Color
Black
Shipping Info
Shipped from DigiKey
Weight
18 lbs (8.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.