
RCHD1914LG1 | |
|---|---|
DigiKey Part Number | RCHD1914LG1-ND |
Manufacturer | |
Manufacturer Product Number | RCHD1914LG1 |
Description | DOOR STEEL 18.9X13.9X0.5" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 18.880" L x 13.880" W x 0.500" H (479.55mm x 352.55mm x 12.70mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | RCHD1914LG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 18.880" L x 13.880" W x 0.500" H (479.55mm x 352.55mm x 12.70mm) | |
Features | Locks | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | RCHS, RCHV Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.9 lbs (2.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,84000 € | 100,84 € |
| Unit Price without VAT: | 100,84000 € |
|---|---|
| Unit Price with VAT: | 119,99960 € |














