Similar
Similar

RCBS1901413CG1 | |
|---|---|
DigiKey Part Number | HM643-ND |
Manufacturer | |
Manufacturer Product Number | RCBS1901413CG1 |
Description | RACK STEEL 13X21X16 BEIGE/GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 13.000" L x 21.000" W x 16.000" H (330.20mm x 533.40mm x 406.40mm) Beige, Gray |
Datasheet | Datasheet |
EDA/CAD Models | RCBS1901413CG1 Models |
Category | Dimensions - Overall 13.000" L x 21.000" W x 16.000" H (330.20mm x 533.40mm x 406.40mm) |
Manufacturer Hammond Manufacturing | Door Doorless |
Series | Features Handles |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Obsolete | Ventilation Non-Vented |
Type Table Top Rack Cabinet | Material Metal, Steel |
Style Enclosed, Bottom, Sides, Top | Color Beige, Gray |
Number of Units 8U | Shipping Info Shipped from DigiKey |
Dimensions - Panel 13.000" L x 17.810" W x 14.030" H (330.20mm x 452.37mm x 356.36mm) | Weight 24 lbs (10.9 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCBS1901413BK1 | Hammond Manufacturing | 8 | HM630-ND | 240,31000 € | Similar |
| RCBS1901413LG1 | Hammond Manufacturing | 0 | RCBS1901413LG1-ND | 255,22000 € | Similar |




