Similar
Similar

RCBS1900817GY2 | |
|---|---|
DigiKey Part Number | RCBS1900817GY2-ND |
Manufacturer | |
Manufacturer Product Number | RCBS1900817GY2 |
Description | RACK STEEL 17.5X21X10.7 GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 10.750" H (444.50mm x 533.40mm x 273.05mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 5U | |
Dimensions - Panel | 17.500" L x 17.810" W x 8.780" H (444.50mm x 452.37mm x 223.01mm) | |
Dimensions - Overall | 17.500" L x 21.000" W x 10.750" H (444.50mm x 533.40mm x 273.05mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Gray | |
Shipping Info | Shipped from DigiKey | |
Weight | 27 lbs (12.2 kg) |




