Similar
Similar

RCBS1900717GY2 | |
|---|---|
DigiKey Part Number | RCBS1900717GY2-ND |
Manufacturer | |
Manufacturer Product Number | RCBS1900717GY2 |
Description | RACK STEEL 17.5X21X9 GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 9.000" H (444.50mm x 533.40mm x 228.60mm) Gray |
Datasheet | Datasheet |
Category | Dimensions - Overall 17.500" L x 21.000" W x 9.000" H (444.50mm x 533.40mm x 228.60mm) |
Manufacturer Hammond Manufacturing | Door Doorless |
Series | Features Handles |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Obsolete | Ventilation Non-Vented |
Type Table Top Rack Cabinet | Material Metal, Steel |
Style Enclosed, Bottom, Sides, Top | Color Gray |
Number of Units 4U | Shipping Info Shipped from DigiKey |
Dimensions - Panel 17.500" L x 17.810" W x 7.030" H (444.50mm x 452.37mm x 178.56mm) | Weight 25 lbs (11.3 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCBS1900717BK1 | Hammond Manufacturing | 40 | HM632-ND | 227,08000 € | Similar |
| RCBS1900717LG1 | Hammond Manufacturing | 1 | RCBS1900717LG1-ND | 229,05000 € | Similar |




