
RB-SW18 | |
|---|---|
DigiKey Part Number | 164-RB-SW18-ND |
Manufacturer | |
Manufacturer Product Number | RB-SW18 |
Description | RACK STEEL 21.6X23.6X35.6 BLK |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.650" L x 23.620" W x 35.650" H (549.91mm x 599.95mm x 905.51mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 18U | |
Dimensions - Panel | 16.130" L x 19.000" W x 31.500" H (409.70mm x 482.60mm x 800.10mm) | |
Dimensions - Overall | 21.650" L x 23.620" W x 35.650" H (549.91mm x 599.95mm x 905.51mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Top | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |

