Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.650" L x 23.620" W x 30.400" H (549.91mm x 599.95mm x 772.16mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB-SW15

DigiKey Part Number
164-RB-SW15-ND
Manufacturer
Manufacturer Product Number
RB-SW15
Description
RACK STEEL 21.6X23.6X30.4 BLK
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.650" L x 23.620" W x 30.400" H (549.91mm x 599.95mm x 772.16mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dimensions - Panel
16.130" L x 19.000" W x 26.250" H (409.70mm x 482.60mm x 666.75mm)
Manufacturer
Hammond Manufacturing
Dimensions - Overall
21.650" L x 23.620" W x 30.400" H (549.91mm x 599.95mm x 772.16mm)
Packaging
Box
Door
Steel
Part Status
Obsolete
Mounting Rails
Two Pair
Type
Cabinet Rack
Ventilation
Top
Style
Enclosed, Bottom, Front, Sides, Top
Material
Metal, Steel
Number of Units
15U
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.