Image for RB-SW12DV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB-SW12DV

DigiKey Part Number
164-RB-SW12DV-ND
Manufacturer
Manufacturer Product Number
RB-SW12DV
Description
Tools, Equipment, Hardware
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 25.590" L x 23.620" W x 25.500" H (649.99mm x 599.95mm x 647.70mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RB-SW12DV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
12U
Dimensions - Panel
23.000" L x 19.000" W x 21.000" H (584.20mm x 482.60mm x 533.40mm)
Dimensions - Overall
25.590" L x 23.620" W x 25.500" H (649.99mm x 599.95mm x 647.70mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Back, Front, Sides, Top
Material
Metal, Steel
Color
Black
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 19
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1483,95000 €483,95 €
Manufacturers Standard Package
Unit Price without VAT:483,95000 €
Unit Price with VAT:575,90050 €