
RB-HFM1 | |
|---|---|
DigiKey Part Number | HM2256-ND |
Manufacturer | |
Manufacturer Product Number | RB-HFM1 |
Description | HORIZ FINGER CABLE MANAGER 1U |
Customer Reference | |
Detailed Description | Rack Cable Management |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cable Management | |
Features | - | |
For Use With/Related Products | 19" Panel Width Racks |


