
RB-DCST42 | |
|---|---|
DigiKey Part Number | 164-RB-DCST42-ND |
Manufacturer | |
Manufacturer Product Number | RB-DCST42 |
Description | PANEL 42.008X24.016X0.984" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 42.008" L x 24.016" W x 0.984" H (1067.00mm x 610.00mm x 25.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Panel, Top | |
Size / Dimension | 42.008" L x 24.016" W x 0.984" H (1067.00mm x 610.00mm x 25.00mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Shipping Info | - | |
Weight | - |

