Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620" L x 23.620" W x 80.910" H (599.95mm x 599.95mm x 2055.11mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB-AV42

DigiKey Part Number
164-RB-AV42-ND
Manufacturer
Manufacturer Product Number
RB-AV42
Description
RACK STEEL 23.6X23.6X80.9 BLK
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620" L x 23.620" W x 80.910" H (599.95mm x 599.95mm x 2055.11mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Obsolete
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
42U
Dimensions - Panel
21.000" L x 19.000" W x 73.500" H (533.40mm x 482.60mm x 1866.90mm)
Dimensions - Overall
23.620" L x 23.620" W x 80.910" H (599.95mm x 599.95mm x 2055.11mm)
Door
-
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.