
RB-2P24 | |
|---|---|
DigiKey Part Number | 164-RB-2P24-ND |
Manufacturer | |
Manufacturer Product Number | RB-2P24 |
Description | RACK STEEL 15X20.4X48.1 BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 15.000" L x 20.460" W x 48.120" H (381.00mm x 519.68mm x 1222.25mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 24U | |
Dimensions - Panel | - | |
Dimensions - Overall | 15.000" L x 20.460" W x 48.120" H (381.00mm x 519.68mm x 1222.25mm) | |
Door | - | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,31000 € | 225,31 € |
| Unit Price without VAT: | 225,31000 € |
|---|---|
| Unit Price with VAT: | 268,11890 € |

