
RASU190320BK1 | |
|---|---|
DigiKey Part Number | HM5645-ND |
Manufacturer | |
Manufacturer Product Number | RASU190320BK1 |
Description | SHELF 20X17.500X3.470" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 20.000" L x 17.500" W x 3.470" H (508.00mm x 444.50mm x 88.14mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RASU190320BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 20.000" L x 17.500" W x 3.470" H (508.00mm x 444.50mm x 88.14mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 22 lbs (10 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,41000 € | 64,41 € |
| 5 | 55,06000 € | 275,30 € |
| 10 | 51,46400 € | 514,64 € |
| 25 | 48,94600 € | 1.223,65 € |
| Unit Price without VAT: | 64,41000 € |
|---|---|
| Unit Price with VAT: | 76,64790 € |










