
RASE1900815WH2 | |
|---|---|
DigiKey Part Number | RASE1900815WH2-ND |
Manufacturer | |
Manufacturer Product Number | RASE1900815WH2 |
Description | SHELF 15X17.200X7.750" WHITE |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 15.000" L x 17.200" W x 7.750" H (381.00mm x 436.88mm x 196.85mm) White |
Datasheet | Datasheet |
EDA/CAD Models | RASE1900815WH2 Models |
Category | Features Cable Entry Systems |
Manufacturer Hammond Manufacturing | Color White |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Obsolete | Ventilation Non-Vented |
Type Shelf, Fixed | Shipping Info Shipped from DigiKey |
Size / Dimension 15.000" L x 17.200" W x 7.750" H (381.00mm x 436.88mm x 196.85mm) |

