
RACK2400 | |
|---|---|
DigiKey Part Number | RACK2400-ND |
Manufacturer | |
Manufacturer Product Number | RACK2400 |
Description | WATER CHILLER EB RACK SERIES |
Customer Reference | |
Detailed Description | Rack A/C Unit, 9220 BTU 22.83" L x 22.83" W x 19.69" H (580.0mm x 580.0mm x 500.0mm) |
Datasheet | Datasheet |
Category | Type Air Conditioning Unit |
Manufacturer Hammond Manufacturing | Voltage - Input 230VAC |
Series | Specifications A/C Unit, 9220 BTU |
Packaging Bulk | Size / Dimension 22.83" L x 22.83" W x 19.69" H (580.0mm x 580.0mm x 500.0mm) |
Part Status Obsolete | Shipping Info Drop shipped from the Manufacturer's Warehouse |

