
PWDP13200 | |
|---|---|
DigiKey Part Number | 164-PWDP13200-ND |
Manufacturer | |
Manufacturer Product Number | PWDP13200 |
Description | PWR XFMR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Transformer 120V, 240V Primary 1kV, 425V, 123V, 6.3V, 5V Secondary 250mA, 11A, 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Voltage - Primary | 120V, 240V | |
Voltage - Secondary (Full Load) | 1kV, 425V, 123V, 6.3V, 5V | |
Current - Output (Max) | 250mA, 11A, 3A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Four, Multiple Taps | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 133.35mm L x 133.35mm W | |
Height - Seated (Max) | 111.13mm | |
Voltage - Isolation | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,52000 € | 265,52 € |
| 10 | 236,46500 € | 2.364,65 € |
| 25 | 225,82320 € | 5.645,58 € |
| Unit Price without VAT: | 265,52000 € |
|---|---|
| Unit Price with VAT: | 315,96880 € |

