
PWDP13082 | |
|---|---|
DigiKey Part Number | 164-PWDP13082-ND |
Manufacturer | |
Manufacturer Product Number | PWDP13082 |
Description | PWR XFMR LAMINATED CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 115V Primary 2000V Secondary 430mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 2000V | |
Current - Output (Max) | 430mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Voltage - Isolation | - | |
Base Product Number |

