


PWDP13054 | |
|---|---|
DigiKey Part Number | 164-PWDP13054-ND |
Manufacturer | |
Manufacturer Product Number | PWDP13054 |
Description | PWR XFMR LAMINATED CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 120V, 240V Primary 1170V, 878V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V, 240V | |
Voltage - Secondary (Full Load) | 1170V, 878V | |
Current - Output (Max) | - | |
Primary Winding(s) | Multiple, Single Tap | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Voltage - Isolation | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,40000 € | 341,40 € |
| Unit Price without VAT: | 341,40000 € |
|---|---|
| Unit Price with VAT: | 406,26600 € |

