


PWDP13017 | |
|---|---|
DigiKey Part Number | 164-PWDP13017-ND |
Manufacturer | |
Manufacturer Product Number | PWDP13017 |
Description | PWR XFMR LAMINATED CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 115V, 230V Primary 6320V, 245V Secondary 350mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 6320V, 245V | |
Current - Output (Max) | 350mA | |
Primary Winding(s) | - | |
Secondary Winding(s) | Dual | |
Center Tap | - | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 181.74mm L x 190.50mm W | |
Height - Seated (Max) | 241.30mm | |
Voltage - Isolation | - | |
Weight | 104 lb (47.2 kg) | |
Shipping Info | 50+ lbs that are bolted to a wooden crate to keep them from falling over and being damaged during transit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,17000 € | 576,17 € |
| Unit Price without VAT: | 576,17000 € |
|---|---|
| Unit Price with VAT: | 685,64230 € |

