


PWDP13006 | |
|---|---|
DigiKey Part Number | PWDP13006-ND |
Manufacturer | |
Manufacturer Product Number | PWDP13006 |
Description | PWR XFMR LAMINATED CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 120V, 240V Primary 800V, 120V, 6.3V Secondary 500mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 120V, 240V | |
Voltage - Secondary (Full Load) | 800V, 120V, 6.3V | |
Current - Output (Max) | 500mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 133.35mm L x 132.21mm W | |
Height - Seated (Max) | 111.13mm | |
Voltage - Isolation | - | |
Weight | - | |
Base Product Number |

