Power Transformer 600V Primary Secondary 80mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Transformer 600V Primary Secondary 80mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

PWDI13158

DigiKey Part Number
164-PWDI13158-ND
Manufacturer
Manufacturer Product Number
PWDI13158
Description
PWR XFMR CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Transformer 600V Primary Secondary 80mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Single
Manufacturer
Hammond Manufacturing
Mounting Type
Chassis Mount
Series
Termination Style
Wire Leads
Packaging
Box
Size / Dimension
60.33mm L x 40.64mm W
Part Status
Active
Height - Seated (Max)
50.67mm
Voltage - Primary
600V
Base Product Number
Current - Output (Max)
80mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
127,49000 €27,49 €
Manufacturers Standard Package
Unit Price without VAT:27,49000 €
Unit Price with VAT:32,71310 €