
PVLL19010BK2 | |
|---|---|
DigiKey Part Number | PVLL19010BK2-ND |
Manufacturer | |
Manufacturer Product Number | PVLL19010BK2 |
Description | PANEL 19X10.470X0.500" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 19.000" L x 10.470" W x 0.500" H (482.60mm x 265.94mm x 12.70mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PVLL19010BK2 Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Vented |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Panel, Top | Weight 4 lbs (1.8 kg) |
Size / Dimension 19.000" L x 10.470" W x 0.500" H (482.60mm x 265.94mm x 12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 € | 51,45 € |
| Unit Price without VAT: | 51,45000 € |
|---|---|
| Unit Price with VAT: | 61,22550 € |


