
PVLL19005BK2 | |
|---|---|
DigiKey Part Number | PVLL19005BK2-ND |
Manufacturer | |
Manufacturer Product Number | PVLL19005BK2 |
Description | PANEL 19X5.220X0.500" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 19.000" L x 5.220" W x 0.500" H (482.60mm x 132.59mm x 12.70mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PVLL19005BK2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Top | |
Size / Dimension | 19.000" L x 5.220" W x 0.500" H (482.60mm x 132.59mm x 12.70mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |


