
PPGPFPA230 | |
|---|---|
DigiKey Part Number | HM5607-ND |
Manufacturer | |
Manufacturer Product Number | PPGPFPA230 |
Description | RACK FAN PANEL ASSEMBLY 230 VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 2 Fans, 200 CFM 19.00" L x 5.22" W x 1.78" H (482.6mm x 132.6mm x 45.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | PPGPFPA230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 230VAC | |
Specifications | Fan Tray, AC, 2 Fans, 200 CFM | |
Size / Dimension | 19.00" L x 5.22" W x 1.78" H (482.6mm x 132.6mm x 45.2mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,27000 € | 130,27 € |
| 5 | 111,35800 € | 556,79 € |
| 10 | 107,96300 € | 1.079,63 € |
| Unit Price without VAT: | 130,27000 € |
|---|---|
| Unit Price with VAT: | 155,02130 € |






