PJU664L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJU14126LWF

DigiKey Part Number
PJU14126LWF-ND
Manufacturer
Manufacturer Product Number
PJU14126LWF
Description
BOX FIBERGLASS 14.5"L X 12.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Hinged Door, Lid 14.500" L x 12.720" W (368.30mm x 323.09mm) X 7.010" (178.05mm)
Datasheet
 Datasheet
EDA/CAD Models
PJU14126LWF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
14.500" L x 12.720" W (368.30mm x 323.09mm)
Height
7.010" (178.05mm)
Area (L x W)
184in² (1187cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Mounting Flange, PCB Supports, Snap Latch, Window
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
8 lbs (3.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1309,99000 €309,99 €
5285,86400 €1.429,32 €
Manufacturers Standard Package
Unit Price without VAT:309,99000 €
Unit Price with VAT:368,88810 €